Nexperia PESD1IVN27-LSYL Bi-Directional ESD Protection Diode, 2-Pin DFN1006BD-2

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$7.07

(exc. GST)

$7.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 475$0.283$7.08
500 - 975$0.278$6.95
1000 - 2475$0.272$6.80
2500 - 4975$0.266$6.65
5000 +$0.262$6.55

*price indicative

Packaging Options:
RS Stock No.:
240-1943
Mfr. Part No.:
PESD1IVN27-LSYL
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Direction Type

Bi-Directional

Product Type

ESD Protection Diode

Minimum Breakdown Voltage Vbr

28V

Mount Type

Surface

Package Type

DFN1006BD-2

Maximum Reverse Stand-off Voltage Vwm

27V

Pin Count

2

Minimum Operating Temperature

-65°C

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

3A

Clamping Voltage VC

45V

Maximum Operating Temperature

150°C

Series

PESD1IVN27-LS

Length

1mm

Width

470μm

Standards/Approvals

RoHS, IEC 61000-4-2

Height

600μm

Maximum Reverse Leakage Current

50nA

Automotive Standard

AEC-Q101

The Nexperia ESD protection device in a leadless ultra small DFN1006BD-2 (SOD882BD) Surface-Mounted Device (SMD) plastic package with side-wettable flanks, designed to protect automotive In-vehicle network bus lines from the damage caused by Electrostatic

Reverse stand-off voltage VRWM27 V

Low clamping voltage VCL36 V at IPP3 A

ESD protection up to 30 kV (IEC 61000-4-2)

ESD protection up to 30 kV (ISO 10605 C330 pF, R330 Ω)

Ultra low leakage current IRM< 1 nA

Qualified according to AEC-Q101 / Automotive grade

  • RS Stock No. 2401943P
  • Mfr. Part No. PESD1IVN27-LSYL
Each (Supplied on a Reel)
$0.283
Each (In a Pack of 25)
$0.506
  • RS Stock No. 2434796P
  • Mfr. Part No. PESD1ETH1G-LSYL
Each (Supplied on a Reel)
$0.506
  • RS Stock No. 2401941P
  • Mfr. Part No. PESD1IVN24-LSYL
Each (Supplied on a Reel)
$0.283

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy