- RS Stock No.:
- 724-2321
- Mfr. Part No.:
- WM4S
- Brand:
- Deutsch
800 In AU stock for next working day delivery
410 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Bag of 10)
$0.387
(exc. GST)
$0.426
(inc. GST)
Units | Per unit | Per Bag* |
10 - 190 | $0.387 | $3.87 |
200 - 740 | $0.377 | $3.77 |
750 + | $0.367 | $3.67 |
*price indicative |
- RS Stock No.:
- 724-2321
- Mfr. Part No.:
- WM4S
- Brand:
- Deutsch
Technical data sheets
Legislation and Compliance
Product Details
DT Series Connector Wedge Locks
Also known as TPA (Terminal Postiion Assurance,) these DT Series connector wedge locks are fitted inside the connector prior to mating and offer a locking mechanism to prevent accidental disconnection of the mated connectors.
Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.
Specifications
Attribute | Value |
---|---|
For Use With | Automotive Connectors |
Accessory Type | Wedgelock |
Series | DTM |
Gender | Female |
Number of Contacts | 4 |
Related links
- Deutsch, DTM Female 12 Way Wedgelock for use with Automotive Connectors
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- Deutsch, DTM Female 6 Way Wedgelock for use with Automotive Connectors
- Deutsch, DTM Female 2 Way Wedgelock for use with Automotive Connectors
- Deutsch, DTM Female 3 Way Wedgelock for use with Automotive Connectors