Nexperia PESD1ETH1GLS-QYL Bi-Directional ESD Protection Diode, 2-Pin DFN1006BD-2

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save $6.50

View bulk pricing options

Subtotal (1 pack of 25 units)*

$14.58

(exc. GST)

$16.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 475$0.583$14.58-
500 - 975$0.57$14.25$6.50
1000 - 2475$0.556$13.90$27.00
2500 - 4975$0.544$13.60$97.50
5000 +$0.531$13.28$260.00

*price indicative

Packaging Options:
RS Stock No.:
243-4794
Mfr. Part No.:
PESD1ETH1GLS-QYL
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Direction Type

Bi-Directional

Product Type

ESD Protection Diode

Mount Type

Surface

Package Type

DFN1006BD-2

Maximum Reverse Stand-off Voltage Vwm

24V

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

2.3A

Clamping Voltage VC

3.3V

ESD Protection

Yes

Maximum Operating Temperature

150°C

Series

PESD1ETH1GLS-Q

Standards/Approvals

AEC-Q101

Width

600μm

Length

1mm

Height

470μm

Automotive Standard

No

Maximum Reverse Leakage Current

100nA

The Nexperia fully OPEN alliance IEEE 100BASE-T1 and 1000BASE-T1 compliant electro static discharge (ESD) protection device in a small DFN1006BD-2 (SOD882BD) surface-mounted plastic package, designed to protect one automotive in-vehicle network bus line from the damage caused by ESD and other transients.

High trigger voltage (Vt1) is 100 V min

Low capacitance that is Cd less than 1.8 pF

ESD protection up to 30 kV (IEC 61000-4-2; ISO10605)

1000 contact discharges (OPEN Alliance specification) with 15 kV

OPEN Alliance IEEE 100/1000BASE-T1 Ethernet

Low-Voltage Differential Signaling (LVDS) automotive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy