Nexperia PESD5V0X1BCAL,315 2-Element Bi-Directional ESD Protection Diode, 2-Pin DFN
- RS Stock No.:
- 153-2823
- Mfr. Part No.:
- PESD5V0X1BCAL,315
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 reel of 10000 units)*
$830.00
(exc. GST)
$910.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 03 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 10000 | $0.083 | $830.00 |
| 20000 - 90000 | $0.081 | $810.00 |
| 100000 + | $0.073 | $730.00 |
*price indicative
- RS Stock No.:
- 153-2823
- Mfr. Part No.:
- PESD5V0X1BCAL,315
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Direction Type | Bi-Directional | |
| Product Type | ESD Protection Diode | |
| Diode Configuration | Dual | |
| Minimum Breakdown Voltage Vbr | 8.1V | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Pin Count | 2 | |
| Maximum Peak Pulse Current Ippm | 1.8A | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 10mA | |
| Clamping Voltage VC | 17V | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 150°C | |
| Width | 620μm | |
| Standards/Approvals | No | |
| Length | 1.02mm | |
| Series | PESD | |
| Height | 470μm | |
| Maximum Reverse Leakage Current | 10nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Direction Type Bi-Directional | ||
Product Type ESD Protection Diode | ||
Diode Configuration Dual | ||
Minimum Breakdown Voltage Vbr 8.1V | ||
Mount Type Surface | ||
Package Type DFN | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Pin Count 2 | ||
Maximum Peak Pulse Current Ippm 1.8A | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Test Current It 10mA | ||
Clamping Voltage VC 17V | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 150°C | ||
Width 620μm | ||
Standards/Approvals No | ||
Length 1.02mm | ||
Series PESD | ||
Height 470μm | ||
Maximum Reverse Leakage Current 10nA | ||
Automotive Standard AEC-Q101 | ||
Related links
- Nexperia PESD5V0X1BCAL 2-Pin DFN
- Nexperia 2-Element Bi-Directional ESD Protection Diode, 2-Pin SOD-882
- Nexperia 2-Element Bi-Directional ESD Protection Diode, 2-Pin DFN
- Nexperia PESD18VF1BLYL 2-Element Bi-Directional ESD Protection Diode, 2-Pin DFN
- Nexperia 2-Element Bi-Directional ESD Protection Diode, 2-Pin DSN-0603
- Nexperia 2-Element Bi-Directional ESD Protection Diode, 3-Pin SOT-23
- Nexperia 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- Nexperia 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
