Nexperia PESD18VF1BLYL 2-Element Bi-Directional ESD Protection Diode, 2-Pin DFN
- RS Stock No.:
- 153-2949
- Mfr. Part No.:
- PESD18VF1BLYL
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$24.85
(exc. GST)
$27.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 03 May 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 2450 | $0.497 | $24.85 |
| 2500 - 4950 | $0.485 | $24.25 |
| 5000 + | $0.477 | $23.85 |
*price indicative
- RS Stock No.:
- 153-2949
- Mfr. Part No.:
- PESD18VF1BLYL
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Dual | |
| Direction Type | Bi-Directional | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 19V | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Maximum Reverse Stand-off Voltage Vwm | 18V | |
| Pin Count | 2 | |
| Clamping Voltage VC | 17V | |
| Maximum Peak Pulse Current Ippm | 1A | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 2 | |
| Width | 620μm | |
| Standards/Approvals | No | |
| Series | PESD | |
| Length | 1.02mm | |
| Height | 470μm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 30nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Dual | ||
Direction Type Bi-Directional | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 19V | ||
Mount Type Surface | ||
Package Type DFN | ||
Maximum Reverse Stand-off Voltage Vwm 18V | ||
Pin Count 2 | ||
Clamping Voltage VC 17V | ||
Maximum Peak Pulse Current Ippm 1A | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 2 | ||
Width 620μm | ||
Standards/Approvals No | ||
Series PESD | ||
Length 1.02mm | ||
Height 470μm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 30nA | ||
Related links
- Nexperia 2-Element Bi-Directional ESD Protection Diode, 2-Pin DFN
- Nexperia PESD5V0X1BCAL 2-Pin DFN
- Nexperia 2-Element Bi-Directional ESD Protection Diode, 2-Pin SOD-882
- Nexperia PESD5V0R1BSFYL 2-Element Bi-Directional ESD Protection Diode, 2-Pin DSN-0603
- Nexperia 2-Element Bi-Directional ESD Protection Diode, 2-Pin DSN-0603
- Nexperia PESD5V0F1BL 2-Pin SOD-882
- Nexperia PESD5V0C1BSFYL 2-Element Bi-Directional ESD Protection Diode, 2-Pin DSN-0603
- Nexperia PESD5V0H1BSFYL 2-Element Bi-Directional ESD Protection Diode, 2-Pin DSN-0603
