Nexperia PESD1IVN27-LSYL Bi-Directional ESD Protection Diode, 2-Pin DFN1006BD-2
- RS Stock No.:
- 240-1942
- Mfr. Part No.:
- PESD1IVN27-LSYL
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 reel of 10000 units)*
$900.00
(exc. GST)
$1,000.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 10000 | $0.09 | $900.00 |
| 20000 - 40000 | $0.089 | $890.00 |
| 50000 + | $0.087 | $870.00 |
*price indicative
- RS Stock No.:
- 240-1942
- Mfr. Part No.:
- PESD1IVN27-LSYL
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Direction Type | Bi-Directional | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 28V | |
| Mount Type | Surface | |
| Package Type | DFN1006BD-2 | |
| Maximum Reverse Stand-off Voltage Vwm | 27V | |
| Pin Count | 2 | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 45V | |
| Maximum Peak Pulse Current Ippm | 3A | |
| Maximum Operating Temperature | 150°C | |
| Length | 1mm | |
| Height | 600μm | |
| Standards/Approvals | RoHS, IEC 61000-4-2 | |
| Width | 470μm | |
| Series | PESD1IVN27-LS | |
| Maximum Reverse Leakage Current | 50nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Direction Type Bi-Directional | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 28V | ||
Mount Type Surface | ||
Package Type DFN1006BD-2 | ||
Maximum Reverse Stand-off Voltage Vwm 27V | ||
Pin Count 2 | ||
ESD Protection Yes | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 45V | ||
Maximum Peak Pulse Current Ippm 3A | ||
Maximum Operating Temperature 150°C | ||
Length 1mm | ||
Height 600μm | ||
Standards/Approvals RoHS, IEC 61000-4-2 | ||
Width 470μm | ||
Series PESD1IVN27-LS | ||
Maximum Reverse Leakage Current 50nA | ||
Automotive Standard AEC-Q101 | ||
Related links
- Nexperia Bi-Directional ESD Protection Diode, 2-Pin DFN1006BD-2
- Nexperia PESD1IVN27-LSYL Bi-Directional ESD Protection Diode, 2-Pin DFN1006BD-2
- Nexperia PESD1IVN24-LSYL Bi-Directional ESD Protection Diode, 2-Pin DFN1006BD-2
- Nexperia PESD1ETH1G-LSYL Bi-Directional ESD Protection Diode, 2-Pin DFN1006BD-2
- Nexperia PESD1ETH1GLS-QYL Bi-Directional ESD Protection Diode, 2-Pin DFN1006BD-2
- Nexperia PESD5V0H1BSFYL 2-Element Bi-Directional ESD Protection Diode, 2-Pin DSN-0603
- Nexperia Bi-Directional ESD Protection Diode DFN2510D
- Nexperia Bi-Directional ESD Protection Diode, 3-Pin DFN1412D-3
