Bourns CDDFN6-3312P 5-Element Uni-Directional TVS Diode Array, 6-Pin DFN
- RS Stock No.:
- 223-4617
- Mfr. Part No.:
- CDDFN6-3312P
- Brand:
- Bourns
This image is representative of the product range
Add 50 more to save $1.15
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$19.68
(exc. GST)
$21.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 May 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.787 | $19.68 | - |
| 50 - 75 | $0.764 | $19.10 | $1.15 |
| 100 - 225 | $0.741 | $18.53 | $4.60 |
| 250 - 975 | $0.719 | $17.98 | $17.00 |
| 1000 + | $0.698 | $17.45 | $89.00 |
*price indicative
- RS Stock No.:
- 223-4617
- Mfr. Part No.:
- CDDFN6-3312P
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode Array | |
| Diode Configuration | Array | |
| Minimum Breakdown Voltage Vbr | 4.5V | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 3.3V | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 3A | |
| Maximum Operating Temperature | 85°C | |
| Number of Elements per Chip | 5 | |
| Width | 1.05mm | |
| Standards/Approvals | No | |
| Length | 1.25mm | |
| Height | 500μm | |
| Series | CDD | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 500nA | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode Array | ||
Diode Configuration Array | ||
Minimum Breakdown Voltage Vbr 4.5V | ||
Mount Type Surface | ||
Package Type DFN | ||
Pin Count 6 | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 3.3V | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 3A | ||
Maximum Operating Temperature 85°C | ||
Number of Elements per Chip 5 | ||
Width 1.05mm | ||
Standards/Approvals No | ||
Length 1.25mm | ||
Height 500μm | ||
Series CDD | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 500nA | ||
- RS Stock No. 2026952
- Mfr. Part No. SP2525NUTG
- RS Stock No. 7546253
- Mfr. Part No. 82402374
- RS Stock No. 1714256
- Mfr. Part No. SP3003-02XTG
- RS Stock No. 2026951
- Mfr. Part No. SP2525NUTG
Related links
- Bourns 5-Element Uni-Directional TVS Diode Array, 6-Pin DFN
- Littelfuse SP1001-05JTG 5-Element Uni-Directional TVS Diode Array, 6-Pin SC-70
- Littelfuse 5-Element Uni-Directional TVS Diode Array, 6-Pin SC-70
- onsemi NUP2114UCMR6T1G 3-Element Uni-Directional TVS Diode Array, 6-Pin TSOP
- onsemi NUP4114HMR6T1G 4-Element Uni-Directional TVS Diode Array, 6-Pin TSOP
- onsemi 3-Element Uni-Directional TVS Diode Array, 6-Pin TSOP
- onsemi NUP4114UPXV6T1G 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-553
- Nexperia PESD5V0V4UK 6-Pin SOT









