Wurth Elektronik 82402374 4-Element Uni-Directional TVS Diode, 5-Pin SOT-353
- RS Stock No.:
- 754-6253
- Mfr. Part No.:
- 82402374
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$6.17
(exc. GST)
$6.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 40 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 745 | $1.234 | $6.17 |
| 750 - 1495 | $1.204 | $6.02 |
| 1500 + | $1.186 | $5.93 |
*price indicative
- RS Stock No.:
- 754-6253
- Mfr. Part No.:
- 82402374
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Common Anode | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | SOT-353 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 5 | |
| Clamping Voltage VC | 6.8V | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 6A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 85°C | |
| Number of Elements per Chip | 4 | |
| Series | WE-TVS | |
| Length | 2mm | |
| Standards/Approvals | No | |
| Height | 950μm | |
| Width | 1.25mm | |
| Maximum Reverse Leakage Current | 2.5μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Common Anode | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type SOT-353 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 5 | ||
Clamping Voltage VC 6.8V | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 6A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 85°C | ||
Number of Elements per Chip 4 | ||
Series WE-TVS | ||
Length 2mm | ||
Standards/Approvals No | ||
Height 950μm | ||
Width 1.25mm | ||
Maximum Reverse Leakage Current 2.5μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
ESD Protectors, Wurth Elektronik
Transient Voltage Suppressors, Wurth Elektronik
Related links
- Wurth Elektronik 4-Element Uni-Directional TVS Diode, 5-Pin SOT-353
- onsemi 4-Element Uni-Directional TVS Diode 5-Pin SOT-353
- onsemi MSQA6V1W5T2G 4-Element Uni-Directional TVS Diode 5-Pin SOT-353
- Semtech SMF05.TCT 4-Element Uni-Directional TVS Diode 5-Pin SOT-353
- Semtech 1-Element Uni-Directional TVS Diode Array 5-Pin SOT-353
- Semtech RCLAMP0503F.TCT 1-Element Uni-Directional TVS Diode Array 5-Pin SOT-353
- Semtech 4-Element Uni-Directional TVS Diode 5-Pin SOT-353
- STMicroelectronics HSP051-4M5 4-Element Uni-Directional TVS Diode, 5-Pin DFN
