Bourns CDDFN6-3312P 5-Element Uni-Directional TVS Diode Array, 6-Pin DFN
- RS Stock No.:
- 223-4616
- Mfr. Part No.:
- CDDFN6-3312P
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,269.00
(exc. GST)
$1,395.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.423 | $1,269.00 |
| 15000 + | $0.381 | $1,143.00 |
*price indicative
- RS Stock No.:
- 223-4616
- Mfr. Part No.:
- CDDFN6-3312P
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | TVS Diode Array | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Array | |
| Minimum Breakdown Voltage Vbr | 4.5V | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 3.3V | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 3A | |
| Maximum Operating Temperature | 85°C | |
| Number of Elements per Chip | 5 | |
| Standards/Approvals | No | |
| Series | CDD | |
| Length | 1.25mm | |
| Width | 1.05mm | |
| Height | 500μm | |
| Maximum Reverse Leakage Current | 500nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type TVS Diode Array | ||
Direction Type Uni-Directional | ||
Diode Configuration Array | ||
Minimum Breakdown Voltage Vbr 4.5V | ||
Mount Type Surface | ||
Package Type DFN | ||
Pin Count 6 | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 3.3V | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 3A | ||
Maximum Operating Temperature 85°C | ||
Number of Elements per Chip 5 | ||
Standards/Approvals No | ||
Series CDD | ||
Length 1.25mm | ||
Width 1.05mm | ||
Height 500μm | ||
Maximum Reverse Leakage Current 500nA | ||
Automotive Standard AEC-Q101 | ||
The Bourns Model CDDFN6-3312P device provides ESD, CDE and EFT protection for high-speed data ports, meeting IEC 61000-4-2 (ESD) requirements. The Transient Voltage Suppressor array, protecting up to two data lines, offers a Working Peak Reverse Voltage of 3.3 V and a Minimum Breakdown Voltage of 4.5 V.
Feed-through package
Low capacitance - 0.04 pF (I/O to I/O)
ESD protection >8 kV
Related links
- Bourns CDDFN6-3312P 5-Element Uni-Directional TVS Diode Array, 6-Pin DFN
- Bourns 5-Element Uni-Directional TVS Diode Array 4-Pin SOT-143
- Littelfuse SP1001-05JTG 5-Element Uni-Directional TVS Diode Array, 6-Pin SC-70
- Littelfuse 5-Element Uni-Directional TVS Diode Array, 6-Pin SC-70
- Bourns CDDFN10-0516P 6-Element Uni-Directional TVS Diode Array, 10-Pin DFN
- onsemi NUP2114UCMR6T1G 3-Element Uni-Directional TVS Diode Array, 6-Pin TSOP
- onsemi NUP4114HMR6T1G 4-Element Uni-Directional TVS Diode Array, 6-Pin TSOP
- onsemi 3-Element Uni-Directional TVS Diode Array, 6-Pin TSOP
