Littelfuse SP2525NUTG 4-Element Uni-Directional TVS Diode Array, 10-Pin DFN
- RS Stock No.:
- 202-6951
- Mfr. Part No.:
- SP2525NUTG
- Brand:
- Littelfuse
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$2,889.00
(exc. GST)
$3,177.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3,000 unit(s) shipping from 23 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.963 | $2,889.00 |
| 6000 - 9000 | $0.939 | $2,817.00 |
| 12000 + | $0.924 | $2,772.00 |
*price indicative
- RS Stock No.:
- 202-6951
- Mfr. Part No.:
- SP2525NUTG
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode Array | |
| Diode Configuration | Array | |
| Minimum Breakdown Voltage Vbr | 5.5V | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Maximum Reverse Stand-off Voltage Vwm | 2.5V | |
| Pin Count | 10 | |
| Clamping Voltage VC | 11V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 4 | |
| Width | 2.6mm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Height | 550μm | |
| Series | SP2525NUTG | |
| Maximum Reverse Leakage Current | 100nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode Array | ||
Diode Configuration Array | ||
Minimum Breakdown Voltage Vbr 5.5V | ||
Mount Type Surface | ||
Package Type DFN | ||
Maximum Reverse Stand-off Voltage Vwm 2.5V | ||
Pin Count 10 | ||
Clamping Voltage VC 11V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 4 | ||
Width 2.6mm | ||
Length 3mm | ||
Standards/Approvals No | ||
Height 550μm | ||
Series SP2525NUTG | ||
Maximum Reverse Leakage Current 100nA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- Littelfuse 4-Element Uni-Directional TVS Diode Array, 10-Pin DFN
- Littelfuse SP2525NUTG 4-Element Uni-Directional TVS Diode Array, 10-Pin DFN
- Littelfuse SP3010-04UTG 4-Element Uni-Directional TVS Diode Array, 10-Pin DFN
- Bourns CDDFN10-0516P 6-Element Uni-Directional TVS Diode Array, 10-Pin DFN
- Wurth Elektronik 82401444 4-Element Uni-Directional TVS Diode Array, 10-Pin MSOP
- Wurth Elektronik 4-Element Uni-Directional TVS Diode Array, 10-Pin MSOP
- Littelfuse SP3012-04UTG 10-Pin μDFN
- DiodesZetex DT1140-04LP-7 4-Element Uni-Directional TVS Diode Array 10-Pin DFN
