Nexperia PESD5V0V4UK,132 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT
- RS Stock No.:
- 791-8939
- Mfr. Part No.:
- PESD5V0V4UK,132
- Brand:
- Nexperia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 791-8939
- Mfr. Part No.:
- PESD5V0V4UK,132
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Common Anode | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode Array | |
| Package Type | SOT | |
| Pin Count | 6 | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 4 | |
| Maximum Operating Temperature | 150°C | |
| Height | 460μm | |
| Length | 1.05mm | |
| Width | 1.05mm | |
| Maximum Reverse Leakage Current | 300nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Common Anode | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode Array | ||
Package Type SOT | ||
Pin Count 6 | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 4 | ||
Maximum Operating Temperature 150°C | ||
Height 460μm | ||
Length 1.05mm | ||
Width 1.05mm | ||
Maximum Reverse Leakage Current 300nA | ||
PESDxxxV4 Series, Low Capacitance Unidirectional Quadruple ESD Protection Diode Arrays, Nexperia
Very low capacitance unidirectional quadruple ElectroStatic Discharge (ESD) protection diode arrays in a leadless ultra small SOT891 Surface-Mounted Device (SMD) plastic package designed to protect up to four unidirectional signal lines from the damage caused by ESD and other transients.
Transient Voltage Suppressors, Nexperia
- RS Stock No. 7546203P
- Mfr. Part No. 82400152
Each (Supplied on a Reel)
$1.226
- RS Stock No. 0509897
- Mfr. Part No. BZA456A,115
Each (In a Pack of 20)
$0.869
- RS Stock No. 7546216
- Mfr. Part No. 82400274
Each (In a Pack of 5)
$1.49
- RS Stock No. 1623807
- Mfr. Part No. 82400274
Each (On a Reel of 3000)
$0.901
Related links
- Nexperia PESD5V0V4UK 6-Pin SOT
- Wurth Elektronik 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-363
- onsemi NUP4114UPXV6T1G 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-553
- Wurth Elektronik 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- Wurth Elektronik 82400274 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-363
- DiodesZetex D1213A-04S-7 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-363
- Littelfuse 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- Littelfuse SP724AHTG 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23






