DiodesZetex D5V0F2U3WQ-7 Uni-Directional TVS Diode Array, 3-Pin SOT-323
- RS Stock No.:
- 222-2818
- Mfr. Part No.:
- D5V0F2U3WQ-7
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$318.00
(exc. GST)
$351.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 03 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.106 | $318.00 |
| 15000 + | $0.095 | $285.00 |
*price indicative
- RS Stock No.:
- 222-2818
- Mfr. Part No.:
- D5V0F2U3WQ-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode Array | |
| Diode Configuration | Array | |
| Minimum Breakdown Voltage Vbr | 7V | |
| Mount Type | Surface | |
| Package Type | SOT-323 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 3 | |
| Clamping Voltage VC | 12V | |
| Maximum Peak Pulse Current Ippm | 3.3A | |
| Minimum Operating Temperature | -65°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Series | DxV0 | |
| Standards/Approvals | IEC 61000-4-2, IEC 61000-4-5, RoHS | |
| Width | 1.35mm | |
| Length | 2.2mm | |
| Height | 100μm | |
| Maximum Reverse Leakage Current | 100nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode Array | ||
Diode Configuration Array | ||
Minimum Breakdown Voltage Vbr 7V | ||
Mount Type Surface | ||
Package Type SOT-323 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 3 | ||
Clamping Voltage VC 12V | ||
Maximum Peak Pulse Current Ippm 3.3A | ||
Minimum Operating Temperature -65°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Series DxV0 | ||
Standards/Approvals IEC 61000-4-2, IEC 61000-4-5, RoHS | ||
Width 1.35mm | ||
Length 2.2mm | ||
Height 100μm | ||
Maximum Reverse Leakage Current 100nA | ||
Automotive Standard AEC-Q101 | ||
- RS Stock No. 2222819
- Mfr. Part No. D5V0F2U3WQ-7
- RS Stock No. 2222819P
- Mfr. Part No. D5V0F2U3WQ-7
- RS Stock No. 2396263P
- Mfr. Part No. ESDA6V1LY
- RS Stock No. 9211192P
- Mfr. Part No. DT1446-04S-7
Related links
- DiodesZetex D5V0F2U3WQ-7 Uni-Directional TVS Diode Array, 3-Pin SOT-323
- DiodesZetex Uni-Directional TVS Diode Array, 6-Pin SOT-26
- DiodesZetex Uni-Directional TVS Diode 2-Pin SOD-923
- DiodesZetex Uni-Directional TVS Diode, 300 mW SOD-523
- DiodesZetex Uni-Directional TVS Diode 8-Pin SOIC
- DiodesZetex Uni-Directional TVS Diode, 300 W SOD-523
- DiodesZetex Uni-Directional TVS Diode 2-Pin X3-DFN0603-2
- DiodesZetex Uni-Directional ESD Protection Diode, 300 W SOT-23










