DiodesZetex D26V0H1U2LP20-7 Uni-Directional TVS Diode, 300 W, 8-Pin SOIC
- RS Stock No.:
- 246-6695
- Mfr. Part No.:
- D26V0H1U2LP20-7
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 15000 more to save $90.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$594.00
(exc. GST)
$654.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.198 | $594.00 | - |
| 15000 + | $0.192 | $576.00 | $90.00 |
*price indicative
- RS Stock No.:
- 246-6695
- Mfr. Part No.:
- D26V0H1U2LP20-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 28V | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Maximum Reverse Stand-off Voltage Vwm | 26V | |
| Pin Count | 8 | |
| Peak Pulse Power Dissipation Pppm | 300W | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 9.5A | |
| Clamping Voltage VC | 40V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | EC 61000-4-2, ISO, UL, RoHS | |
| Maximum Reverse Leakage Current | 100nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 28V | ||
Mount Type Surface | ||
Package Type SOIC | ||
Maximum Reverse Stand-off Voltage Vwm 26V | ||
Pin Count 8 | ||
Peak Pulse Power Dissipation Pppm 300W | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 9.5A | ||
Clamping Voltage VC 40V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals EC 61000-4-2, ISO, UL, RoHS | ||
Maximum Reverse Leakage Current 100nA | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex makes a new generation TVS, designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in portable applications such as cellular phones, digital cameras, and MP3 players.
Low profile package and ultra-small PCB footprint Area (2.05 * 2.05mm max) suitable for compact portable electronics 1 Channel of ESD protection Low Channel input Capacitance
- RS Stock No. 1460602
- Mfr. Part No. SLVU2.8-4.TBT
Each (On a Reel of 500)
$3.062
- RS Stock No. 6910795
- Mfr. Part No. SLVU2.8-4.TBT
Each (In a Pack of 2)
$7.275
- RS Stock No. 6910795P
- Mfr. Part No. SLVU2.8-4.TBT
Each (Supplied on a Reel)
$7.275
- RS Stock No. 2467494
- Mfr. Part No. DM1231-02SO-7
Each (In a Pack of 25)
$0.433
Related links
- DiodesZetex D26V0H1U2LP20-7 Uni-Directional TVS Diode 8-Pin SOIC
- DiodesZetex Uni-Directional TVS Diode Array 8-Pin SOIC
- DiodesZetex Uni-Directional TVS Diode, 300 W SOD-523
- Semtech SMDA05.TBT 4-Element Uni-Directional TVS Diode 8-Pin SOIC
- Semtech 4-Element Uni-Directional TVS Diode 8-Pin SOIC
- DiodesZetex Uni-Directional TVS Diode, 300 mW SOD-523
- DiodesZetex Uni-Directional ESD Protection Diode, 300 W SOT-23
- Semtech 6-Element Uni-Directional TVS Diode Array 8-Pin SOIC










