Littelfuse AQ3522-01FTG 1-Element Bi-Directional TVS Diode Array, 2-Pin SOD-323
- RS Stock No.:
- 213-0877
- Mfr. Part No.:
- AQ3522-01FTG
- Brand:
- Littelfuse
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save $30.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$597.00
(exc. GST)
$657.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.199 | $597.00 | - |
| 6000 - 9000 | $0.194 | $582.00 | $30.00 |
| 12000 + | $0.191 | $573.00 | $96.00 |
*price indicative
- RS Stock No.:
- 213-0877
- Mfr. Part No.:
- AQ3522-01FTG
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode Array | |
| Diode Configuration | Array | |
| Minimum Breakdown Voltage Vbr | 8.5V | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Pin Count | 2 | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Clamping Voltage VC | 18V | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Series | AQxx-01FTG | |
| Width | 1mm | |
| Height | 1.4mm | |
| Standards/Approvals | RoHS | |
| Length | 2.7mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 20μA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode Array | ||
Diode Configuration Array | ||
Minimum Breakdown Voltage Vbr 8.5V | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Pin Count 2 | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Clamping Voltage VC 18V | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Series AQxx-01FTG | ||
Width 1mm | ||
Height 1.4mm | ||
Standards/Approvals RoHS | ||
Length 2.7mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 20μA | ||
The Littelfuse AQ3522-01FTG integrates ultra low capacitance diodes to provide protection for electronic equipment that may experience destructive electrostatic discharges (ESD).
Facilitates Excellent Signal Integrity
PPAP Capable
Halogen Free
Moisture Sensitivity Level (MSL -1)
Lead Free
- RS Stock No. 2130878P
- Mfr. Part No. AQ3522-01FTG
Each (Supplied on a Reel)
$0.596
- RS Stock No. 2130878
- Mfr. Part No. AQ3522-01FTG
Each (In a Pack of 25)
$0.596
- RS Stock No. 2053575
- Mfr. Part No. SP4322-01ETG
Each (In a Pack of 50)
$0.596
- RS Stock No. 1719630
- Mfr. Part No. SD05C-01FTG
Each (In a Pack of 25)
$0.498
Related links
- Littelfuse 1-Element Bi-Directional TVS Diode Array 2-Pin SOD-323
- Littelfuse AQ3522-01FTG 1-Element Bi-Directional TVS Diode Array, 2-Pin SOD-323
- Littelfuse 1-Element Uni-Directional TVS Diode Array, 2-Pin SOD-323
- Littelfuse SD24C-01FTG 1-Element Bi-Directional TVS Diode Array 2-Pin SOD-323
- Littelfuse SD12C-01FTG 1-Element Bi-Directional TVS Diode Array 2-Pin SOD-323
- Littelfuse SD15C-01FTG 1-Element Bi-Directional TVS Diode Array 2-Pin SOD-323
- Littelfuse SD05C-01FTG 1-Element Bi-Directional TVS Diode Array 2-Pin SOD-323
- Littelfuse 4-Element Bi-Directional TVS Diode Array 2-Pin SOD-323









