Littelfuse SPHV36-01ETG-C 2-Element Bi-Directional TVS Diode, 200 W, 2-Pin SOD-882
- RS Stock No.:
- 171-3896
- Mfr. Part No.:
- SPHV36-01ETG-C
- Brand:
- Littelfuse
This image is representative of the product range
Add 20000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$1,410.00
(exc. GST)
$1,550.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 10000 | $0.141 | $1,410.00 | - |
| 20000 - 90000 | $0.137 | $1,370.00 | 2% |
| 100000 + | $0.124 | $1,240.00 | 12% |
*price indicative
- RS Stock No.:
- 171-3896
- Mfr. Part No.:
- SPHV36-01ETG-C
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 40V | |
| Mount Type | Surface | |
| Package Type | SOD-882 | |
| Maximum Reverse Stand-off Voltage Vwm | 36V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 200W | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 65V | |
| Maximum Peak Pulse Current Ippm | 2A | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 125°C | |
| Series | SPHV-C | |
| Height | 600μm | |
| Length | 1.1mm | |
| Standards/Approvals | No | |
| Width | 700μm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 40V | ||
Mount Type Surface | ||
Package Type SOD-882 | ||
Maximum Reverse Stand-off Voltage Vwm 36V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 200W | ||
Test Current It 1mA | ||
Clamping Voltage VC 65V | ||
Maximum Peak Pulse Current Ippm 2A | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 125°C | ||
Series SPHV-C | ||
Height 600μm | ||
Length 1.1mm | ||
Standards/Approvals No | ||
Width 700μm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CH
Related links
- Littelfuse SPHV36-01ETG-C 2-Element Bi-Directional TVS Diode 2-Pin SOD-882
- Littelfuse 2-Element Bi-Directional TVS Diode Array, 2-Pin SOD-882
- Littelfuse SP4322-01ETG 2-Element Bi-Directional TVS Diode Array, 2-Pin SOD-882
- Littelfuse 1-Element Uni-Directional TVS Diode Array, 2-Pin SOD-882
- Littelfuse SP3031-01ETG 1-Element Uni-Directional TVS Diode Array, 2-Pin SOD-882
- Littelfuse SP1003-01ETG 1-Element Uni-Directional TVS Diode Array, 2-Pin SOD-882
- Littelfuse Uni-Directional TVS Diode, 2-Pin SOD-882
- Nexperia 2-Element Bi-Directional ESD Protection Diode, 2-Pin SOD-882
