Littelfuse SD12C-01FTG 1-Element Bi-Directional TVS Diode Array, 450 W, 2-Pin SOD-323

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$630.00

(exc. GST)

$690.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000$0.21$630.00
6000 - 9000$0.205$615.00
12000 +$0.202$606.00

*price indicative

RS Stock No.:
171-9512
Mfr. Part No.:
SD12C-01FTG
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diode Array

Direction Type

Bi-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

13.3V

Mount Type

Surface

Package Type

SOD-323

Maximum Reverse Stand-off Voltage Vwm

12V

Pin Count

2

Peak Pulse Power Dissipation Pppm

450W

Clamping Voltage VC

23V

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

17A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Number of Elements per Chip

1

Series

SD-C

Width

1.45mm

Standards/Approvals

No

Length

1.9mm

Height

1.04mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CH
Littelfuse SD-C Series 450W Discrete Bidirectional TVS Diodes are designed to protect against destructive electrostatic discharges (ESD) and lightning-induced surge currents. These fast-acting TVS Diodes are ideal for replacing multilayer varistors (MLVs) in low speed and DC applications because they can safely absorb repetitive ESD strikes at ±30kV without performance degradation and safely dissipate up to 30A of surge current. Their low dynamic resistance provides up to a 50 percent reduction in clamping voltage compared to competing technologies

Low dynamic resistance

No inherent wear-out factor

SOD-323 package fits inside existing 0805 PCB footprints

Protecting buttons, switches, power ports, and other various low-speed I/Os in:

Automotive electronics

Test equipment

Point-of-sales terminals

Notebook computers

Servers

Medical equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy