DiodesZetex D4V5H1BS2LP-7B 1-Element Bi-Directional TVS Diode, 528 W, 2-Pin X1-DFN
- RS Stock No.:
- 222-2817
- Mfr. Part No.:
- D4V5H1BS2LP-7B
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$13.50
(exc. GST)
$15.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 9,150 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | $0.27 | $13.50 |
| 500 - 950 | $0.266 | $13.30 |
| 1000 - 2450 | $0.261 | $13.05 |
| 2500 - 4950 | $0.256 | $12.80 |
| 5000 + | $0.251 | $12.55 |
*price indicative
- RS Stock No.:
- 222-2817
- Mfr. Part No.:
- D4V5H1BS2LP-7B
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 4.8V | |
| Mount Type | Surface | |
| Package Type | X1-DFN | |
| Maximum Reverse Stand-off Voltage Vwm | 4.5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 528W | |
| Maximum Peak Pulse Current Ippm | 60A | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 8.8V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Height | 530μm | |
| Width | 670μm | |
| Series | DxV0 | |
| Standards/Approvals | No | |
| Length | 1.07mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 4.8V | ||
Mount Type Surface | ||
Package Type X1-DFN | ||
Maximum Reverse Stand-off Voltage Vwm 4.5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 528W | ||
Maximum Peak Pulse Current Ippm 60A | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 8.8V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Height 530μm | ||
Width 670μm | ||
Series DxV0 | ||
Standards/Approvals No | ||
Length 1.07mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- DiodesZetex 1-Element Bi-Directional TVS Diode 2-Pin X1-DFN
- DiodesZetex DESD5V0U1BLQ-7B 1-Element Bi-Directional TVS Diode, 2-Pin X1-DFN
- DiodesZetex D2V5H1BS2LP-7B 1-Element Bi-Directional TVS Diode 2-Pin X1-DFN
- DiodesZetex DESD3V3E1BL-7B 1-Element Bi-Directional TVS Diode 2-Pin X1-DFN
- DiodesZetex DESD3V3S1BL-7B 1-Element Bi-Directional TVS Diode 2-Pin X1-DFN
- DiodesZetex 1-Element Bi-Directional TVS Diode, 2-Pin X1-DFN
- DiodesZetex 1-Element Bi-Directional TVS Diode 2-Pin X1-DFN
- DiodesZetex 1-Element Bi-Directional TVS Diode 2-Pin X1-DFN
