DiodesZetex D18V0X1B2LPQ-7B Bi-Directional TVS Diode, 250 W X1-DFN1006-2
- RS Stock No.:
- 254-8544
- Mfr. Part No.:
- D18V0X1B2LPQ-7B
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 25%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$3.64
(exc. GST)
$4.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 290 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 490 | $0.364 | $3.64 | - |
| 500 - 990 | $0.271 | $2.71 | 25% |
| 1000 - 2490 | $0.235 | $2.35 | 35% |
| 2500 - 4990 | $0.231 | $2.31 | 36% |
| 5000 + | $0.227 | $2.27 | 37% |
*price indicative
- RS Stock No.:
- 254-8544
- Mfr. Part No.:
- D18V0X1B2LPQ-7B
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 19.7V | |
| Mount Type | PCB | |
| Package Type | X1-DFN1006-2 | |
| Peak Pulse Power Dissipation Pppm | 250W | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 36V | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 4A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, EC 61000-4-2, ISO, UL | |
| Height | 500μm | |
| Length | 1mm | |
| Width | 600μm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 19.7V | ||
Mount Type PCB | ||
Package Type X1-DFN1006-2 | ||
Peak Pulse Power Dissipation Pppm 250W | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 36V | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 4A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, EC 61000-4-2, ISO, UL | ||
Height 500μm | ||
Length 1mm | ||
Width 600μm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
The DiodeZetex TVS diode is designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in automotive applications such as USB modules, HDMI ports and LVDS.
Low channel input capacitance
One channel of ESD protection
Halogen and antimony free
Related links
- DiodesZetex Bi-Directional TVS Diode, 250 W X1-DFN1006-2
- DiodesZetex D12V0X1B2LPQ-7B Bi-Directional TVS Diode, 250 W X1-DFN1006-2
- DiodesZetex 1-Element Bi-Directional ESD Protection Diode 2-Pin X1-DFN1006-2
- DiodesZetex D5V0X1BA2LP-7B Bi-Directional TVS Diode 2-Pin X1-DFN1006-2
- DiodesZetex D8V0X1B2LPQ-7B Bi-Directional TVS Diode, 350 mW X1-DFN1006-2
- DiodesZetex D15V0X1B2LP-7B 1-Element Bi-Directional ESD Protection Diode 2-Pin X1-DFN1006-2
- DiodesZetex Bi-Directional TVS Diode 2-Pin X1-DFN1006-2
- DiodesZetex D3V3L2BS3LP-7B Bi-Directional TVS Diode, 3-Pin X1-DFN1006-3
