Littelfuse 30KPA33CA 1-Element Bi-Directional TVS Diode, 30 kW, 2-Pin P600
- RS Stock No.:
- 171-9484
- Mfr. Part No.:
- 30KPA33CA
- Brand:
- Littelfuse
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-9484
- Mfr. Part No.:
- 30KPA33CA
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 36.9V | |
| Mount Type | Through Hole | |
| Package Type | P600 | |
| Maximum Reverse Stand-off Voltage Vwm | 33V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 30kW | |
| Test Current It | 50mA | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 58.5V | |
| Maximum Peak Pulse Current Ippm | 517.9A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Series | 30KPA | |
| Standards/Approvals | No | |
| Diameter | 9.1mm | |
| Length | 9.1mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 5mA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 36.9V | ||
Mount Type Through Hole | ||
Package Type P600 | ||
Maximum Reverse Stand-off Voltage Vwm 33V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 30kW | ||
Test Current It 50mA | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Clamping Voltage VC 58.5V | ||
Maximum Peak Pulse Current Ippm 517.9A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Series 30KPA | ||
Standards/Approvals No | ||
Diameter 9.1mm | ||
Length 9.1mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 5mA | ||
The 30KPA Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Halogen-Free
Typical maximum temperature coefficient ΔVBR = 0.1% — VBR@25°C
Glass passivated chip junction in P600 package
30000W peak pulse capability at 10—1000μs waveform, repetition rate (duty cycles):0.01%
Fast response time: typically less than 1.0ps from 0 Volts to BV min
Excellent clamping capability
Low incremental surge resistance
Typical IR less than 2μA above 73V
High temperature soldering guaranteed: 265°C./10 seconds/ 0.375" (9.5mm) lead length, 51bs., (2.3kg) tension
Matte Tin Lead-free plated
- RS Stock No. 7645467
- Mfr. Part No. 5KP48CA
Each
$5.64
- RS Stock No. 7645464P
- Mfr. Part No. 5KP36CA
Each (Supplied on a Reel)
$5.468
- RS Stock No. 1719633
- Mfr. Part No. 5KP30CA
Each (In a Pack of 2)
$5.14
- RS Stock No. 7645455P
- Mfr. Part No. 5KP33CA
Each (Supplied on a Reel)
$5.224
Related links
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin P600
- Littelfuse 30KPA75CA 1-Element Bi-Directional TVS Diode 2-Pin P600
- Littelfuse 30KPA33A 1-Element Uni-Directional TVS Diode 2-Pin P600
- Littelfuse 1-Element Uni-Directional TVS Diode 2-Pin P600
- Littelfuse 30KPA48A 1-Element Uni-Directional TVS Diode 2-Pin P600
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin P600
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin P600
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin P600










