Littelfuse 15KPA180CA 1-Element Bi-Directional TVS Diode, 15 kW, 2-Pin P600
- RS Stock No.:
- 171-6732
- Mfr. Part No.:
- 15KPA180CA
- Brand:
- Littelfuse
This image is representative of the product range
Add 1600 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 800 units)*
$10,114.40
(exc. GST)
$11,125.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 800 - 800 | $12.643 | $10,114.40 | - |
| 1600 - 2400 | $12.327 | $9,861.60 | 2% |
| 3200 + | $12.137 | $9,709.60 | 4% |
*price indicative
- RS Stock No.:
- 171-6732
- Mfr. Part No.:
- 15KPA180CA
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 201.1V | |
| Mount Type | Through Hole | |
| Package Type | P600 | |
| Maximum Reverse Stand-off Voltage Vwm | 180V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 15kW | |
| Test Current It | 5mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 288.5V | |
| Maximum Peak Pulse Current Ippm | 52.3A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Diameter | 9.1mm | |
| Standards/Approvals | No | |
| Series | 15KPA | |
| Length | 9.1mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 2μA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 201.1V | ||
Mount Type Through Hole | ||
Package Type P600 | ||
Maximum Reverse Stand-off Voltage Vwm 180V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 15kW | ||
Test Current It 5mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 288.5V | ||
Maximum Peak Pulse Current Ippm 52.3A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Diameter 9.1mm | ||
Standards/Approvals No | ||
Series 15KPA | ||
Length 9.1mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 2μA | ||
- COO (Country of Origin):
- TW
- RS Stock No. 1719450
- Mfr. Part No. 15KPA180CA
- RS Stock No. 1719459P
- Mfr. Part No. 15KPA36CA
- RS Stock No. 1719450P
- Mfr. Part No. 15KPA180CA
- RS Stock No. 1719459
- Mfr. Part No. 15KPA36CA
Related links
- Littelfuse 15KPA180CA 1-Element Bi-Directional TVS Diode 2-Pin P600
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin P600
- Littelfuse 15KPA36CA 1-Element Bi-Directional TVS Diode 2-Pin P600
- Littelfuse 1-Element Uni-Directional TVS Diode 2-Pin P600
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin P600
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin P600
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin P600
- Littelfuse 15KPA60A 1-Element Uni-Directional TVS Diode 2-Pin P600








