Littelfuse 5KP30CA 1-Element Bi-Directional TVS Diode, 5 kW, 2-Pin P600

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
171-9488
Mfr. Part No.:
5KP30CA
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Direction Type

Bi-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

33.3V

Mount Type

Through Hole

Package Type

P600

Maximum Reverse Stand-off Voltage Vwm

30V

Pin Count

2

Peak Pulse Power Dissipation Pppm

5kW

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

105.4A

Clamping Voltage VC

48.4V

Test Current It

5mA

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Length

9.1mm

Series

5KP

Standards/Approvals

No

Diameter

9.1mm

Automotive Standard

No

Maximum Reverse Leakage Current

2μA

COO (Country of Origin):
CN
The 5KP Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Halogen-Free

Typical maximum temperature coefficient ΔVBR = 0.1% × VBR@25°C

Glass passivated junction

5000W peak pulse capability at 10×1000μs waveform, repetition rate (duty cycles):0.01%

Fast response time: typically less than 1.0ps from 0 Volts to BV min

Excellent clamping capability

Low incremental surge resistance

Typical IR less than 2μA above 12V

High temperature soldering guaranteed: 265°C./10 seconds/ 0.375”,(9.5mm) lead length, 51bs., (2.3kg) tension

Matte Tin Lead free plated

Each (In a Pack of 2)
$5.14
Each
$5.64
  • RS Stock No. 7645464P
  • Mfr. Part No. 5KP36CA
Each (Supplied on a Reel)
$5.468
Each (In a Pack of 5)
$5.224

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy