Littelfuse 30KPA33A 1-Element Uni-Directional TVS Diode, 30 kW, 2-Pin P600
- RS Stock No.:
- 171-6738
- Mfr. Part No.:
- 30KPA33A
- Brand:
- Littelfuse
This image is representative of the product range
Subtotal (1 reel of 800 units)*
$17,971.20
(exc. GST)
$19,768.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 800 - 800 | $22.464 | $17,971.20 |
| 1600 - 2400 | $21.903 | $17,522.40 |
| 3200 + | $21.566 | $17,252.80 |
*price indicative
- RS Stock No.:
- 171-6738
- Mfr. Part No.:
- 30KPA33A
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 36.9V | |
| Mount Type | Through Hole | |
| Package Type | P600 | |
| Maximum Reverse Stand-off Voltage Vwm | 33V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 30kW | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 517.9A | |
| Test Current It | 50mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 58.5V | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Diameter | 9.1mm | |
| Series | 30KPA | |
| Length | 9.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 5mA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 36.9V | ||
Mount Type Through Hole | ||
Package Type P600 | ||
Maximum Reverse Stand-off Voltage Vwm 33V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 30kW | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 517.9A | ||
Test Current It 50mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 58.5V | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Diameter 9.1mm | ||
Series 30KPA | ||
Length 9.1mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 5mA | ||
- COO (Country of Origin):
- CN
Related links
- Littelfuse 30KPA33A 1-Element Uni-Directional TVS Diode 2-Pin P600
- Littelfuse 1-Element Uni-Directional TVS Diode 2-Pin P600
- Littelfuse 30KPA48A 1-Element Uni-Directional TVS Diode 2-Pin P600
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin P600
- Littelfuse 30KPA33CA 1-Element Bi-Directional TVS Diode 2-Pin P600
- Littelfuse 30KPA75CA 1-Element Bi-Directional TVS Diode 2-Pin P600
- Littelfuse 1-Element Uni-Directional TVS Diode 2-Pin P600
- Littelfuse 1-Element Uni-Directional TVS Diode 2-Pin P600
