Littelfuse 30KPA33A 1-Element Uni-Directional TVS Diode, 30 kW, 2-Pin P600

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$29.12

(exc. GST)

$32.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 199$29.12-
200 - 399$28.392%
400 +$27.954%

*price indicative

Packaging Options:
RS Stock No.:
171-9477
Mfr. Part No.:
30KPA33A
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Direction Type

Uni-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

36.9V

Mount Type

Through Hole

Package Type

P600

Maximum Reverse Stand-off Voltage Vwm

33V

Pin Count

2

Peak Pulse Power Dissipation Pppm

30kW

Minimum Operating Temperature

-55°C

Test Current It

50mA

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

517.9A

Clamping Voltage VC

58.5V

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Diameter

9.1mm

Standards/Approvals

No

Series

30KPA

Length

9.1mm

Automotive Standard

No

Maximum Reverse Leakage Current

5mA

The 30KPA Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Halogen-Free

Typical maximum temperature coefficient ΔVBR = 0.1% — VBR@25°C

Glass passivated chip junction in P600 package

30000W peak pulse capability at 10—1000μs waveform, repetition rate (duty cycles):0.01%

Fast response time: typically less than 1.0ps from 0 Volts to BV min

Excellent clamping capability

Low incremental surge resistance

Typical IR less than 2μA above 73V

High temperature soldering guaranteed: 265°C./10 seconds/ 0.375" (9.5mm) lead length, 51bs., (2.3kg) tension

Matte Tin Lead-free plated

Each (Supplied on a Reel)
$30.00
Each
$30.00
Each (In a Pack of 2)
$4.42
Each (Supplied on a Reel)
$4.792

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy