onsemi NUP4114UPXV6T1G 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-553
- RS Stock No.:
- 162-9230
- Mfr. Part No.:
- NUP4114UPXV6T1G
- Brand:
- onsemi
This image is representative of the product range
Add 8000 more to save $56.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$1,152.00
(exc. GST)
$1,268.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.288 | $1,152.00 | - |
| 8000 - 12000 | $0.281 | $1,124.00 | $56.00 |
| 16000 + | $0.277 | $1,108.00 | $176.00 |
*price indicative
- RS Stock No.:
- 162-9230
- Mfr. Part No.:
- NUP4114UPXV6T1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | TVS Diode Array | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Complex Array | |
| Minimum Breakdown Voltage Vbr | 5.5V | |
| Mount Type | Surface | |
| Package Type | SOT-553 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Pin Count | 6 | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -40°C | |
| Clamping Voltage VC | 10V | |
| Maximum Peak Pulse Current Ippm | 12A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 4 | |
| Height | 600μm | |
| Standards/Approvals | No | |
| Width | 1.3mm | |
| Length | 1.7mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type TVS Diode Array | ||
Direction Type Uni-Directional | ||
Diode Configuration Complex Array | ||
Minimum Breakdown Voltage Vbr 5.5V | ||
Mount Type Surface | ||
Package Type SOT-553 | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Pin Count 6 | ||
Test Current It 1mA | ||
Minimum Operating Temperature -40°C | ||
Clamping Voltage VC 10V | ||
Maximum Peak Pulse Current Ippm 12A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 4 | ||
Height 600μm | ||
Standards/Approvals No | ||
Width 1.3mm | ||
Length 1.7mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- MY
Low Capacitance ESD Protection Array
Transient Voltage Suppressors, ON Semiconductor
- RS Stock No. 7546203P
- Mfr. Part No. 82400152
- RS Stock No. 7546203
- Mfr. Part No. 82400152
- RS Stock No. 7099066
- Mfr. Part No. TPD4E001DRLR
- RS Stock No. 1623807
- Mfr. Part No. 82400274
Related links
- onsemi NUP4114UPXV6T1G 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-553
- Texas Instruments 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-553
- Texas Instruments TPD4E001DRLR 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-553
- Wurth Elektronik 2-Element Uni-Directional TVS Diode Array, 6-Pin SOT-553
- Wurth Elektronik 82400152 2-Element Uni-Directional TVS Diode Array, 6-Pin SOT-553
- onsemi 4-Element Uni-Directional TVS Diode Array, 6-Pin TSOP
- onsemi 4-Element Uni-Directional ESD Protection Array, 6-Pin SOT-363
- onsemi 4-Element Uni-Directional TVS Diode Array 6-Pin SC-74










