Portwest C720 Unisex Trousers Black 34 in Waist 31in Leg
- RS Stock No.:
- 271-8989
- Mfr. Part No.:
- C720BLKR-34
- Brand:
- Portwest
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$53.16
(exc. GST)
$58.48
(inc. GST)
- RS Stock No.:
- 271-8989
- Mfr. Part No.:
- C720BLKR-34
- Brand:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Leg Length | 31in | |
| Number of Pockets | 9 | |
| Waist Size | 34 in | |
| Size | 34 in | |
| Material | 35% Cotton, 65% Polyester | |
| Series | C720 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Leg Length 31in | ||
Number of Pockets 9 | ||
Waist Size 34 in | ||
Size 34 in | ||
Material 35% Cotton, 65% Polyester | ||
Series C720 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Portwest C720 Unisex Trousers Black 115 cm Waist 31in Leg
- Portwest C720 Unisex Trousers Black 84 cm Waist 31in Leg
- Portwest C720 Unisex Trousers Black 30 in Waist 31in Leg
- Portwest C720 Unisex Trousers Black White, Green 88 cm Waist 33in Leg
- Portwest SW231 Unisex Trousers Black 34 in Waist 31in Leg
- Portwest 2885 Unisex Trousers Navy 34 in Waist 31in Leg
- Apache CALGARY Unisex Trousers Black 34 in Waist 31in Leg
- RS PRO 906BK Unisex Trousers Black 34 in Waist 31in Leg

