Portwest SW231 Unisex Trousers Black 34 in Waist 31in Leg
- RS Stock No.:
- 271-8538
- Mfr. Part No.:
- S231BKR34
- Brand:
- Portwest
Subtotal (1 unit)*
$56.52
(exc. GST)
$62.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.52 |
*price indicative
- RS Stock No.:
- 271-8538
- Mfr. Part No.:
- S231BKR34
- Brand:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Leg Length | 31in | |
| Size | 34 in | |
| Waist Size | 34 in | |
| Number of Pockets | 6 | |
| Material | 98% Cotton, 2% Elastane | |
| Series | SW231 | |
| Resistance Features | Stretch | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Leg Length 31in | ||
Size 34 in | ||
Waist Size 34 in | ||
Number of Pockets 6 | ||
Material 98% Cotton, 2% Elastane | ||
Series SW231 | ||
Resistance Features Stretch | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Portwest SW231 Unisex Trousers Black 36 in Waist 31in Leg
- Portwest C720 Unisex Trousers Black 34 in Waist 31in Leg
- Apache CALGARY Unisex Trousers Black 34 in Waist 31in Leg
- RS PRO 906BK Unisex Trousers Black 34 in Waist 31in Leg
- RS PRO RS-UC903 Unisex Trousers Black 34 in Waist 31in Leg
- Portwest 2885 Unisex Trousers Navy 34 in Waist 31in Leg
- Skopes MM7330 Trousers Black 34 in Waist 31in Leg
- Skopes MM733R Men's Trousers Black 34 in Waist 31in Leg
