Portwest C720 Unisex Trousers Black 84 cm Waist 31in Leg
- RS Stock No.:
- 282-4299
- Mfr. Part No.:
- C720BKR32
- Brand:
- Portwest
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-4299
- Mfr. Part No.:
- C720BKR32
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Leg Length | 31in | |
| Size | 32 in | |
| Number of Pockets | 9 | |
| Waist Size | 84 cm | |
| Material | 35% Cotton, 65% Polyester | |
| Series | C720 | |
| Resistance Features | Comfortable, Soft | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Leg Length 31in | ||
Size 32 in | ||
Number of Pockets 9 | ||
Waist Size 84 cm | ||
Material 35% Cotton, 65% Polyester | ||
Series C720 | ||
Resistance Features Comfortable, Soft | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Tradesman Holster Trousers is a Superb value holster pocket trouser for all trade uses. Extremely versatile pocket storage for tools and personal belongings. Bottom loading knee pad pockets allow insertion of knee pads if required. Reflective trim and modern colourways makes this garment an all round winner. The Holster Pocket collection, developed with craftsmen in mind, consists of several styles showcasing the best designs.
Durable polycotton fabric for high performance and maximum wearer
comfort
Reflective piping for increased visibility
9 pockets for ample storage
Twin-stitched seams for extra durability
Bartacked at all stress points
Related links
- Portwest C720 Unisex Trousers Black 115 cm Waist 31in Leg
- Portwest C720 Unisex Trousers Black 34 in Waist 31in Leg
- Portwest C720 Unisex Trousers Black 30 in Waist 31in Leg
- Portwest C720 Unisex Trousers Black White, Green 88 cm Waist 33in Leg
- Portwest DX4 Men's Trousers Black 84 cm Waist 74cm Leg
- Portwest DX4 Men's Trousers Black 84 cm Waist 79cm Leg
- Coverguard 5MAR010 Unisex Trousers Black 84 to 91 cm Waist
- Portwest PW304 Unisex Trousers Black 52 cm Waist 31in Leg
