Lumberg Automation 111 Series Sensor Box, 8 Port, 5 m
- RS Stock No.:
- 285-5326
- Distrelec Article No.:
- 144-75-009
- Mfr. Part No.:
- 11167
- Brand:
- Lumberg Automation
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$417.69
(exc. GST)
$459.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $417.69 |
| 5 - 9 | $401.54 |
| 10 + | $382.42 |
*price indicative
- RS Stock No.:
- 285-5326
- Distrelec Article No.:
- 144-75-009
- Mfr. Part No.:
- 11167
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Box | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 30V dc | |
| Series | 111 | |
| Housing Material | Thermoplastic Polyurethane | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 60529 | |
| Minimum Operating Voltage | 10V | |
| Cable Length | 5m | |
| Number of Ways | 8 | |
| Output Type | LED | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Box | ||
Number of Ports 8 | ||
Maximum Operating Voltage 30V dc | ||
Series 111 | ||
Housing Material Thermoplastic Polyurethane | ||
IP Rating IP67 | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 60529 | ||
Minimum Operating Voltage 10V | ||
Cable Length 5m | ||
Number of Ways 8 | ||
Output Type LED | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
The Lumberg Automation Actuator/Sensor Distribution Box is a versatile and efficient device designed to simplify the connection of sensors and actuators in industrial and automation applications. With its combined M12/Fixcon socket, 5 poles, LED operation (green), and function indicator (yellow), this distribution box provides a comprehensive solution for managing multiple connections in a compact and organized manner.
O-ring FKM
Related links
- Lumberg Automation 111 Series Sensor Box 10 m
- Lumberg Automation 111 Series Sensor Box, 8 Port
- Lumberg Automation 111 Series Sensor Box M12
- Lumberg Automation 653 Series Sensor Box 5 m
- Lumberg Automation 653 Series Sensor Box 5 m
- Phoenix Contact SACB Series Sensor Box 5 m
- Brad from Molex 120119 Series Sensor Box 5 m
- ifm electronic EBC Series Sensor Box 5 m
