Helly Hansen Waterloo Trousers Black
- RS Stock No.:
- 271-0403
- Mfr. Part No.:
- 70427-990-XL
- Brand:
- Helly Hansen
Subtotal (1 unit)*
$127.22
(exc. GST)
$139.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.22 |
*price indicative
- RS Stock No.:
- 271-0403
- Mfr. Part No.:
- 70427-990-XL
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Trousers | |
| Colour | Black | |
| Size | XL | |
| Material | 100% Polyester | |
| Series | Waterloo | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Trousers | ||
Colour Black | ||
Size XL | ||
Material 100% Polyester | ||
Series Waterloo | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 2710398
- Mfr. Part No. 70427-990-2XL
Each
$136.68
Related links
- Helly Hansen Waterloo Men's Trousers Black
- Helly Hansen AKER 1 Black YKK Zip, XL 1 EA
- Helly Hansen Kensington Trousers Black
- Helly Hansen Manchester Men's Trousers Black
- Helly Hansen LUNA Women's Trousers Black
- Helly Hansen Manchester Trousers Black
- Helly Hansen Oxford Men's Trousers Black 36 in Waist
- Helly Hansen Manchester Men's Trousers Black 43 in Waist







