Helly Hansen Manchester Trousers Black
- RS Stock No.:
- 273-5594
- Mfr. Part No.:
- 77521-990-34
- Brand:
- Helly Hansen
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-5594
- Mfr. Part No.:
- 77521-990-34
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Trousers | |
| Colour | Black | |
| Size | 34 | |
| Material | Cotton, Polyester | |
| Series | Manchester | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | Oeko-Tex | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Trousers | ||
Colour Black | ||
Size 34 | ||
Material Cotton, Polyester | ||
Series Manchester | ||
Knee Pad Pocket Yes | ||
Standards/Approvals Oeko-Tex | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
Related links
- Helly Hansen Manchester Men's Trousers Black
- Helly Hansen Manchester Men's Trousers Black 140 cm Waist 88cm Leg
- Helly Hansen Manchester Men's Trousers Black 43 in Waist
- Helly Hansen Manchester Men's Work Trouser Black 106 cm Waist 79cm Leg
- Helly Hansen Manchester Men's Trousers Navy 88 cm Waist 86cm Leg
- Helly Hansen Manchester Men's Trousers Navy 90 cm Waist 75cm Leg
- Helly Hansen Manchester Men's Trousers Navy 106 cm Waist 79cm Leg
- Helly Hansen Manchester Men's Trousers Navy 100 cm Waist 84cm Leg
