Helly Hansen Manchester Men's Trousers Black 43 in Waist
- RS Stock No.:
- 271-0488
- Mfr. Part No.:
- 77525-990-43
- Brand:
- Helly Hansen
Subtotal (1 unit)*
$141.09
(exc. GST)
$155.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.09 |
*price indicative
- RS Stock No.:
- 271-0488
- Mfr. Part No.:
- 77525-990-43
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Waist Size | 43 in | |
| Material | Polyester, Cotton | |
| Resistance Features | Stretch | |
| Series | Manchester | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Waist Size 43 in | ||
Material Polyester, Cotton | ||
Resistance Features Stretch | ||
Series Manchester | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
- RS Stock No. 2710484
- Mfr. Part No. 77523-990-39
Each
$147.53
- RS Stock No. 2710479
- Mfr. Part No. 77523-990-35
Each
$150.30
- RS Stock No. 2710482
- Mfr. Part No. 77523-990-37.5
Each
$147.53
- RS Stock No. 2710466
- Mfr. Part No. 77521-990-31.5
Each
$169.25
Related links
- Helly Hansen Manchester Men's Trousers Black
- Helly Hansen Manchester Men's Trousers Black 128 cm Waist 88cm Leg
- Helly Hansen Manchester Men's Trousers Black 108 cm Waist 86cm Leg
- Helly Hansen Manchester Men's Trousers Black 110 cm Waist 80cm Leg
- Helly Hansen Manchester Men's Trousers Black 90 cm Waist 75cm Leg
- Helly Hansen Manchester Men's Trousers Black 122 cm Waist 83cm Leg
- Helly Hansen Manchester Men's Trousers Black 124 cm Waist 88cm Leg
- Helly Hansen Manchester Men's Trousers Black 100 cm Waist 84cm Leg












