Helly Hansen Kensington Trousers Black
- RS Stock No.:
- 271-0491
- Mfr. Part No.:
- 77574-990-34.5
- Brand:
- Helly Hansen
Subtotal (1 unit)*
$338.66
(exc. GST)
$372.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $338.66 |
*price indicative
- RS Stock No.:
- 271-0491
- Mfr. Part No.:
- 77574-990-34.5
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Trousers | |
| Colour | Black | |
| Series | Kensington | |
| Knee Pad Pocket | No | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Trousers | ||
Colour Black | ||
Series Kensington | ||
Knee Pad Pocket No | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Helly Hansen Manchester Men's Trousers Black
- Helly Hansen Kensington Men's Trousers Black 128 cm Waist 88cm Leg
- Helly Hansen Kensington Men's Trousers Black 116 cm Waist 87cm Leg
- Helly Hansen Kensington Men's Trousers Black 124 cm Waist 88cm Leg
- Helly Hansen Kensington Men's Trousers Black 100 cm Waist 84cm Leg
- Helly Hansen Kensington Men's Trousers Black 106 cm Waist 79cm Leg
- Helly Hansen Kensington Men's Trousers Black 122 cm Waist 83cm Leg
- Helly Hansen Kensington Men's Trousers Black 110 cm Waist 80cm Leg
