Helly Hansen Waterloo Men's Trousers Black
- RS Stock No.:
- 271-0398
- Mfr. Part No.:
- 70427-990-2XL
- Brand:
- Helly Hansen
Subtotal (1 unit)*
$136.68
(exc. GST)
$150.35
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $136.68 |
*price indicative
- RS Stock No.:
- 271-0398
- Mfr. Part No.:
- 70427-990-2XL
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Size | 2XL | |
| Material | 100% Polyester | |
| Series | Waterloo | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Size 2XL | ||
Material 100% Polyester | ||
Series Waterloo | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Helly Hansen Waterloo Men's Trousers Black
- Helly Hansen Waterloo Trousers Black
- Helly Hansen Oxford Black 100% Polyester Unisex YKK Zip Fleece Jacket 2XL
- Helly Hansen Manchester Men's Trousers Black
- Helly Hansen Oxford Men's Trousers Black 36 in Waist
- Helly Hansen Manchester Men's Trousers Black 43 in Waist
- Helly Hansen Kensington Men's Trousers Black 122 cm Waist 83cm Leg
- Helly Hansen Manchester Men's Trousers Black 88 cm Waist 81cm Leg
