Sioen Uk Zermatt Unisex Dungarees Navy
- RS Stock No.:
- 254-7770
- Mfr. Part No.:
- F0657
- Brand:
- Sioen Uk
Subtotal (1 unit)*
$545.33
(exc. GST)
$599.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $545.33 |
*price indicative
- RS Stock No.:
- 254-7770
- Mfr. Part No.:
- F0657
- Brand:
- Sioen Uk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen Uk | |
| Product Type | Dungarees | |
| Gender | Unisex | |
| Colour | Navy | |
| Number of Pockets | 2 | |
| Size | 4XL | |
| Material | Polycotton | |
| Series | Zermatt | |
| Standards/Approvals | 414m2 K/w, ENV 342:3 2 1998 LcL, r = 0 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Sioen Uk | ||
Product Type Dungarees | ||
Gender Unisex | ||
Colour Navy | ||
Number of Pockets 2 | ||
Size 4XL | ||
Material Polycotton | ||
Series Zermatt | ||
Standards/Approvals 414m2 K/w, ENV 342:3 2 1998 LcL, r = 0 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Sioen Uk ZERMATT cold storage bib and brace trousers protect you excellently against the cold up to -40°C with its fixed quilted lining. For your convenience, the braces come with a buckle, extra protection and lining at knees.
High grade extra protective thermal lining
High back
Zip closure on the back of legs
Related links
- Sioen Uk Zermatt Unisex Dungarees Navy
- Sioen Uk Zermatt Unisex Dungarees Navy 74 to 129 cm Waist
- Sioen Zermatt Unisex Dungarees Navy
- Sioen Uk Bandung Unisex Dungarees Navy
- Sioen Uk Bandung Unisex Dungarees Navy 98 to 106 cm Waist
- Sioen Uk Bandung Unisex Dungarees Navy 74 to 82 cm Waist
- Sioen Uk Bandung Unisex Dungarees Navy 82 to 90 cm Waist
- RS PRO Unisex Dungarees Navy 31in Leg
