DNC 3311 Unisex Work Trouser Navy 72 cm Waist
- RS Stock No.:
- 238-2693
- Mfr. Part No.:
- 3311 Navy 72R
- Brand:
- DNC
Subtotal (1 unit)*
$27.26
(exc. GST)
$29.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.26 |
*price indicative
- RS Stock No.:
- 238-2693
- Mfr. Part No.:
- 3311 Navy 72R
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Navy | |
| Waist Size | 72 cm | |
| Size | 28 in | |
| Material | Heavyweight Cotton Drill 311GSM | |
| Resistance Features | Electrical Protection, Sun Protection, Anti-Static | |
| Series | 3311 | |
| Standards/Approvals | Anti-Static Compliance: BS5958.2-1991, UPF tested per AS/NZS4399:1996 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Navy | ||
Waist Size 72 cm | ||
Size 28 in | ||
Material Heavyweight Cotton Drill 311GSM | ||
Resistance Features Electrical Protection, Sun Protection, Anti-Static | ||
Series 3311 | ||
Standards/Approvals Anti-Static Compliance: BS5958.2-1991, UPF tested per AS/NZS4399:1996 | ||
Elasticated Waist No | ||
- COO (Country of Origin):
- CN
COMFORT UNIFORMS PTY LTD
DNC
The DNC work trousers cotton drill is heavyweight 311gsm cotton drill, pleat front. It has heavy duty nylon zip. It is environment friendly and is safe to wear against skin.
It is available in navy colour
Size 72R
Ultraviolet resistant
100% cotton
Electrical protection
Anti static
- RS Stock No. 2382719
- Mfr. Part No. 3311 White 72R
Each
$42.88
- RS Stock No. 2382609
- Mfr. Part No. 3311 Black 72R
Each
$42.88
- RS Stock No. 2382682
- Mfr. Part No. 3311 Navy 112S
Each
$42.88
- RS Stock No. 2382704
- Mfr. Part No. 3311 Navy 94L
Each
$42.88
Related links
- DNC 3311 Unisex Work Trouser Black 72 cm Waist
- DNC 3311 Unisex Work Trouser White 72 cm Waist
- DNC 3311 Unisex Work Trouser Khaki 72 cm Waist
- DNC 3311 Unisex Work Trouser Green 72 cm Waist
- DNC 3474 Unisex Work Trouser Navy 72 cm Waist
- DNC 3314 Unisex Hi Vis Trouser Navy 72 cm Waist 71cm Leg
- DNC 3311 Unisex Work Trouser Navy 107 cm Waist
- DNC 3311 Unisex Work Trouser Navy 152 cm Waist












