Snickers 6902 Flexiwork Men's Work Trouser Black 80 cm Waist 32in Leg
- RS Stock No.:
- 144-6171
- Mfr. Part No.:
- 69020404048
- Brand:
- Snickers
Subtotal (1 unit)*
$392.57
(exc. GST)
$431.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $392.57 |
*price indicative
- RS Stock No.:
- 144-6171
- Mfr. Part No.:
- 69020404048
- Brand:
- Snickers
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Snickers | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 32in | |
| Size | 80 cm | |
| Waist Size | 80 cm | |
| Material | Ripstop | |
| Resistance Features | Water Repellent, Abrasion Resistant, Blade Cut, Chemical Resistant, Cold Resistant, Electric Resistant, Flame Resistant, Impact Resistant, Needle Protection, Oil Repellent, Puncture Resistant, Tear Resistant, Thermal, Waterproof | |
| Series | 6902 Flexiwork | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN374, EN388, EN407, EN420, EN511 | |
| Select all | ||
|---|---|---|
Brand Snickers | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Black | ||
Leg Length 32in | ||
Size 80 cm | ||
Waist Size 80 cm | ||
Material Ripstop | ||
Resistance Features Water Repellent, Abrasion Resistant, Blade Cut, Chemical Resistant, Cold Resistant, Electric Resistant, Flame Resistant, Impact Resistant, Needle Protection, Oil Repellent, Puncture Resistant, Tear Resistant, Thermal, Waterproof | ||
Series 6902 Flexiwork | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN374, EN388, EN407, EN420, EN511 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Taking working comfort and flexibility to the extreme. Super-light work trousers in high-tech body-mapped design, combining ventilating stretch fabric with Cordura® reinforcements and holster pockets for outstanding freedom of movement and functionality.
Related links
- Snickers 6902 Flexiwork Men's Work Trouser Black 80 cm Waist 32in Leg
- Snickers 6902 Flexiwork Men's Work Trouser Black 80 cm Waist 30in Leg
- Snickers 6902 Flexiwork Men's Work Trouser Black 76 cm Waist 32in Leg
- Snickers 6902 Flexiwork Men's Work Trouser Black 84 cm Waist 32in Leg
- Snickers 6902 Flexiwork Men's Work Trouser Black 84 cm Waist 35in Leg
- Snickers 6902 Flexiwork Men's Work Trouser Black 96 cm Waist 35in Leg
- Snickers 6902 Flexiwork Men's Work Trouser Black 88 cm Waist 35in Leg
- Snickers 6902 Flexiwork Men's Work Trouser Black 35 to 36 in Waist 35in Leg
