Snickers 6902 Flexiwork Men's Work Trouser Black 76 cm Waist 32in Leg

Subtotal (1 unit)*

$412.20

(exc. GST)

$453.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$412.20

*price indicative

RS Stock No.:
144-6170
Mfr. Part No.:
69020404046
Brand:
Snickers
Find similar products by selecting one or more attributes.
Select all

Brand

Snickers

Product Type

Work Trouser

Gender

Men

Colour

Black

Leg Length

32in

Size

76 cm

Waist Size

76 cm

Material

Ripstop

Series

6902 Flexiwork

Resistance Features

Water Resistant, Tear Resistant, Small Splashes of Molten Metal, Radiant Heat, Puncture Resistant, Penetration Resistant, Oil Repellent, Mechanical Hazard Resistant, Large Splashes of Molten Metal, Heat Resistant, General Purpose, Flame Resistant, Electrical Safety, Cut Resistant, Contact Heat, Cold Resistant, Chemical Resistant, Burning Behaviour, Anti-Vibration, Abrasion Resistant

Knee Pad Pocket

Yes

Standards/Approvals

EN511, EN420, EN407, EN388, EN374

RoHS Status: Exempt

COO (Country of Origin):
VN
Taking working comfort and flexibility to the extreme. Super-light work trousers in high-tech body-mapped design, combining ventilating stretch fabric with Cordura® reinforcements and holster pockets for outstanding freedom of movement and functionality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy