Snickers 6902 Flexiwork Men's Work Trouser Black 35 → 36 in Waist 35in Leg

Subtotal (1 unit)*

$423.39

(exc. GST)

$465.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$423.39

*price indicative

RS Stock No.:
144-6168
Mfr. Part No.:
69020404152
Brand:
Snickers
Find similar products by selecting one or more attributes.
Select all

Brand

Snickers

Product Type

Work Trouser

Gender

Men

Colour

Black

Leg Length

35in

Size

L

Waist Size

35 → 36 in

Material

Ripstop

Series

6902 Flexiwork

Knee Pad Pocket

Yes

Standards/Approvals

EN420EN388EN374-2EN374-3EN407EN511

RoHS Status: Exempt

COO (Country of Origin):
VN
Taking working comfort and flexibility to the extreme. Super-light work trousers in high-tech body-mapped design, combining ventilating stretch fabric with Cordura® reinforcements and holster pockets for outstanding freedom of movement and functionality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy