Broadcom Surface Mount Hall Effect Sensor, Voltage Output, 3.3 V, Square Body, 3.3V
- RS Stock No.:
- 281-6134
- Mfr. Part No.:
- ACHS-7225-500E
- Brand:
- Broadcom
Subtotal (1 reel of 1500 units)**
$6,363.00
(exc. GST)
$6,999.00
(inc. GST)
1500 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Reel** |
---|---|---|
1500 + | $4.242 | $6,363.00 |
**price indicative
Related links
- Broadcom Surface Mount Hall Effect Sensor 3.3 V 3.3V
- Broadcom Surface Mount Hall Effect Sensor
- Honeywell Flange Mount Hall Effect Sensor 4.5 → 26 V, Barrel Body
- The Guide to Hall Effect Sensors
- ZF Panel Mount Hall Effect Sensor 5 → 24 V dc 30V
- RS PRO Panel Mount Hall Effect Sensor Barrel Body, 40V
- RS PRO Flange Mount Hall Effect Sensor Rectangular Body, 40V
- RS PRO Flange Mount Hall Effect Sensor Flat Body, 40V