JRC TREVISO Women's Work Shorts Melange 51 cm Waist 1.11m Leg

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
506-392
Mfr. Part No.:
990691 L MELANGE
Brand:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Product Type

Work Shorts

Gender

Women

Colour

Melange

Leg Length

1.11m

Size

L

Number of Pockets

2

Waist Size

51 cm

Material

80% Cotton, 98% Cotton, 2% Polyester, 20% Polyester

Series

TREVISO

Standards/Approvals

No

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
IT
The JRC Treviso Lady Pants are sweatpants made in Italy from French terry fabric with a composition of 80 percent cotton and 20 percent polyester, featuring an 8 cm ribbed waistband, waist ties, and two front pockets.

Ribbed leg bottom h. 8 cm

Not brushed inside

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy