Helly Hansen Manchester Men's Trousers Black 81 cm Waist 790mm Leg
- RS Stock No.:
- 276-7036
- Mfr. Part No.:
- 77525_990-C44
- Brand:
- Helly Hansen
Subtotal (1 unit)*
$129.85
(exc. GST)
$142.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.85 |
*price indicative
- RS Stock No.:
- 276-7036
- Mfr. Part No.:
- 77525_990-C44
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 790mm | |
| Waist Size | 81 cm | |
| Size | C44 | |
| Material | Cotton, Polyester | |
| Resistance Features | Stretch | |
| Series | Manchester | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | OEKO TEX/BLUESIGN OEKO-TEX approved main fabric | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Leg Length 790mm | ||
Waist Size 81 cm | ||
Size C44 | ||
Material Cotton, Polyester | ||
Resistance Features Stretch | ||
Series Manchester | ||
Knee Pad Pocket Yes | ||
Standards/Approvals OEKO TEX/BLUESIGN OEKO-TEX approved main fabric | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Helly Hansen Manchester Service Pants are crafted from a 2 way mechanical stretch fabric, offering flexibility and ease of movement for enhanced comfort during physical work. These pants feature a gusset in the crotch area, offering unparalleled freedom of movement. This pant is equipped with plastic covered metal buttons. A practical thigh pocket with a secure fastener closure provides a convenient storage solution for your essential tools and belongings.
ID card loop
Opening for ruler
Possibility to increase leg length by 5cm
Related links
- Helly Hansen Manchester Men's Trousers Black 81 cm Waist 79cm Leg
- Helly Hansen Kensington Men's Trousers Black 81 cm Waist 79cm Leg
- Helly Hansen Manchester Men's Trousers Navy 81 cm Waist 79cm Leg
- Helly Hansen Manchester Men's Work Trouser Navy 81 cm Waist 79cm Leg
- Helly Hansen Manchester Men's Trousers Black 106 cm Waist 79cm Leg
- Helly Hansen Kensington Men's Trousers Navy 81 cm Waist 79cm Leg
- Brook Tavener 2256 Women's Trousers Black 81 cm Waist 79cm Leg
- Helly Hansen Manchester Men's Trousers Black 136 cm Waist 88cm Leg
