JRC NEW Dark Grey 95% Cotton, 5% Polyester Work Shorts, 48 cm

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
506-389
Mfr. Part No.:
989501 XL DARK GREY
Brand:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Size

XL

Waist Size

48 cm

Product Type

Work Shorts

Colour

Dark Grey

Gender

Men

Elasticated Waist

Yes

Number of Pockets

7

Material

95% Cotton, 5% Polyester

Series

NEW

Tool Holder

Yes

Standards/Approvals

EN ISO 13688:2013 + A1:2021

RoHS Status: Exempt

COO (Country of Origin):
BD
The JRC New Sidney Pants are made from 100% cotton canvas, offering durability and practicality. Designed with functional details, they are ideal for versatile use, blending comfort and style with contrasting accents. it suitable for, Cat. DPI/PPE category I Standards protection levels/EC standards and protection levels EN ISO 13688:2013/A1:2021.

Elasticated waistband on the sides for a flexible fit

Contrasting details and stitching for a stylish appearance

Special left-side pocket designed for tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy