Nine worths DORNIER Men's Work Trouser Black 86.3 cm Waist 1.13m Leg

Subtotal (1 unit)*

$98.30

(exc. GST)

$108.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.30

*price indicative

RS Stock No.:
282-736
Mfr. Part No.:
1250-44-NOIR
Brand:
Nine worths
Find similar products by selecting one or more attributes.
Select all

Brand

Nine worths

Product Type

Work Trouser

Gender

Men

Colour

Black

Leg Length

1.13m

Waist Size

86.3 cm

Size

34 in

Number of Pockets

9

Material

98% Cotton, 2% Elastane

Series

DORNIER

Resistance Features

Stretch

Knee Pad Pocket

Yes

Standards/Approvals

EN 13688 + A1, EN 14404 + A1

RoHS Status: Exempt

COO (Country of Origin):
PK
The Nine worths Durable pair of work trousers redefines comfort and functionality for the modern professional. Designed with the demands of hard work in mind, these trousers are constructed from a robust blend of 98% cotton and 2% elastane, ensuring both flexibility and durability. The 600D Oxford reinforcements add an extra layer of protection, making them ideal for tough jobs while maintaining a lightweight feel.

Equipped with an adjustable MOOV' belt for a customised fit

High back construction offers added comfort and support

Engineered to meet rigorous safety standards for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy