Nine worths ADAM Unisex Work Trouser Black, Grey 78 cm Waist 1.12m Leg
- RS Stock No.:
- 282-682
- Mfr. Part No.:
- 1204-G-38
- Brand:
- Nine worths
Subtotal (1 unit)*
$90.99
(exc. GST)
$100.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.99 |
*price indicative
- RS Stock No.:
- 282-682
- Mfr. Part No.:
- 1204-G-38
- Brand:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Black, Grey | |
| Leg Length | 1.12m | |
| Waist Size | 78 cm | |
| Number of Pockets | 9 | |
| Size | 38 in | |
| Material | 2% Anti-Static Fibre, 33% Cotton, 65% Polyester | |
| Resistance Features | Water Repellent | |
| Series | ADAM | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404 + A1, EN 13688 + A1 | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Black, Grey | ||
Leg Length 1.12m | ||
Waist Size 78 cm | ||
Number of Pockets 9 | ||
Size 38 in | ||
Material 2% Anti-Static Fibre, 33% Cotton, 65% Polyester | ||
Resistance Features Water Repellent | ||
Series ADAM | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404 + A1, EN 13688 + A1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Work trousers are designed for professionals seeking durability and comfort in demanding environments. Crafted from a robust blend of materials, they provide exceptional strength without compromising flexibility. The trousers feature a high back design and adjustable hem, ensuring a perfect fit while providing freedom of movement.
Triple stitching reinforces seams for enhanced durability
Adjustable MOOV' belt provides a customised fit
Certified design meets rigorous safety standards for peace of mind
- RS Stock No. 0282683
- Mfr. Part No. 1204-G-40
Each
$90.99
- RS Stock No. 0282685
- Mfr. Part No. 1204-G-42
Each
$90.99
- RS Stock No. 0282691
- Mfr. Part No. 1204-N-38
Each
$90.99
- RS Stock No. 0282740
- Mfr. Part No. 1388-38-NOIR
Each
$125.15
Related links
- Nine worths ADAM Men's Work Trouser Black 78 cm Waist 112cm Leg
- Nine worths ADAM Men's Work Trouser Black, Grey 82 cm Waist 112cm Leg
- Nine worths ADAM Men's Work Trouser Black 82 cm Waist 112cm Leg
- Nine worths CARY Men's Work Trouser Grey 78 cm Waist 112cm Leg
- Nine worths SACHA Men's Work Trouser Black, Yellow 78 cm Waist 112cm Leg
- Nine worths USAIN Men's Work Trouser Black 78 cm Waist 112cm Leg
- Nine worths DORNIER Men's Work Trouser Black 82 cm Waist 112cm Leg
- Nine worths USAIN Men's Work Trouser Black 82 cm Waist 112cm Leg












