Nine worths ADAM Men's Work Trouser Black 90 cm Waist 1.13m Leg
- RS Stock No.:
- 282-695
- Mfr. Part No.:
- 1204-N-44
- Brand:
- Nine worths
Subtotal (1 unit)*
$90.99
(exc. GST)
$100.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.99 |
*price indicative
- RS Stock No.:
- 282-695
- Mfr. Part No.:
- 1204-N-44
- Brand:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 1.13m | |
| Number of Pockets | 9 | |
| Waist Size | 90 cm | |
| Size | 44 in | |
| Material | 2% Anti-Static Fibre, 33% Cotton, 65% Polyester | |
| Series | ADAM | |
| Resistance Features | Water Repellent | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 13688 + A1, EN 14404 + A1 | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Black | ||
Leg Length 1.13m | ||
Number of Pockets 9 | ||
Waist Size 90 cm | ||
Size 44 in | ||
Material 2% Anti-Static Fibre, 33% Cotton, 65% Polyester | ||
Series ADAM | ||
Resistance Features Water Repellent | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 13688 + A1, EN 14404 + A1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Work trousers is engineered for professionals who demand high performance in demanding environments. Crafted from durable materials, this garment combines comfort with robust functionality, ensuring it withstands the rigours of daily wear. With a high back and adjustable MOOV' belt, it adapts to your body shape while providing ample support.
Reflective details improve visibility and safety
Triple stitching ensures long lasting wear
Adjustable hem allows for a customizable fit
Equipped with tool holder loops for convenient access
Related links
- Nine worths ADAM Men's Work Trouser Black, Grey 90 cm Waist 113cm Leg
- Nine worths ADAM Men's Work Trouser Black 86 cm Waist 113cm Leg
- Nine worths ADAM Men's Work Trouser Black, Grey 86 cm Waist 113cm Leg
- Nine worths USAIN Men's Work Trouser Black 90 cm Waist 113cm Leg
- Nine worths DORNIER Men's Work Trouser Black 90 cm Waist 113cm Leg
- Nine worths ADAM Men's Work Trouser Black 94 cm Waist 114cm Leg
- Nine worths ADAM Men's Work Trouser Black 78 cm Waist 112cm Leg
- Nine worths ADAM Men's Work Trouser Black 82 cm Waist 112cm Leg
