Nine worths SACHA Men's Trousers Green, Black 91 cm Waist
- RS Stock No.:
- 282-623
- Mfr. Part No.:
- 1388-36-NOIR
- Brand:
- Nine worths
Subtotal (1 unit)*
$131.40
(exc. GST)
$144.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $131.40 |
*price indicative
- RS Stock No.:
- 282-623
- Mfr. Part No.:
- 1388-36-NOIR
- Brand:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Green, Black | |
| Size | 36 in | |
| Number of Pockets | 7 | |
| Waist Size | 91 cm | |
| Material | 92% Polyamide, 8% Elastane | |
| Series | SACHA | |
| Resistance Features | Water Repellent | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404 + A1, EN 13688 | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Trousers | ||
Gender Men | ||
Colour Green, Black | ||
Size 36 in | ||
Number of Pockets 7 | ||
Waist Size 91 cm | ||
Material 92% Polyamide, 8% Elastane | ||
Series SACHA | ||
Resistance Features Water Repellent | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404 + A1, EN 13688 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Work trouser is a blend of functionality and comfort, specifically designed for the demanding environments professionals face daily. With its advanced construction featuring a main fabric of durable polyamide and elastane, it provides both stretch and resilience. The 280g/m² weight ensures you remain protected without compromising breathability.
Adjustable features ensure a personalised fit catering to various body sizes
Triple stitched seams enhance durability for long lasting wear
Knee pads offer additional protection and comfort during kneeling tasks
Related links
- Nine worths SACHA Men's Trousers Green, Black 56 in Waist
- Nine worths SACHA Men's Trousers Green, Black 54 in Waist
- Nine worths SACHA Men's Trousers Black, Green 50 in Waist
- Nine worths SACHA Men's Trousers Black, Green 52 in Waist
- Nine worths SACHA Men's Work Trouser Black, Yellow 86 cm Waist 113cm Leg
- Nine worths SACHA Men's Work Trouser Yellow, Black 98 cm Waist 114cm Leg
- Nine worths ADAM Men's Trousers Black 91 cm Waist
- Nine worths DORNIER Men's Trousers Black 91 cm Waist
