Treston 3 Aluminium, Steel Esd Safe Trolley, 650 mm, 150 kg Load, 530 mm

Subtotal (1 unit)*

$4,502.71

(exc. GST)

$4,952.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,502.71

*price indicative

RS Stock No.:
284-0482
Mfr. Part No.:
WTR140 ESD
Brand:
Treston
Find similar products by selecting one or more attributes.
Select all

Brand

Treston

Wheel Type

Esd Safe

Product Type

Trolley

Load Capacity

150kg

Number of Shelves

3

Foldable

No

Frame Material

Aluminium, Steel

Overall Length

650mm

Wheel Diameter

125mm

Overall Height

1.415m

Platform Length

650mm

Platform Width

530mm

Standards/Approvals

RoHS

Overall Width

660mm

Brakes

Yes

COO (Country of Origin):
FI
The Treston Universal Trolley ESD is a high-quality and versatile mobile solution designed for a variety of applications, such as use as a PC station, measuring station, or mobile storage trolley. The "ESD" designation indicates that the trolley is equipped with Electrostatic Discharge (ESD) protection.

Bench top Semi-conductive laminated chipboard material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy