Treston 2 Steel Four Swivel Castor Trolley, 430 mm, 150 kg Load, 800 mm
- RS Stock No.:
- 272-8844
- Distrelec Article No.:
- 180-16-628
- Mfr. Part No.:
- TRTA4082 ESD
- Brand:
- Treston
Subtotal (1 unit)*
$1,858.89
(exc. GST)
$2,044.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 15 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,858.89 |
*price indicative
- RS Stock No.:
- 272-8844
- Distrelec Article No.:
- 180-16-628
- Mfr. Part No.:
- TRTA4082 ESD
- Brand:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Product Type | Trolley | |
| Wheel Type | Four Swivel Castor | |
| Load Capacity | 150kg | |
| Platform Material | Epoxy Powder Coated Steel | |
| Number of Shelves | 2 | |
| Frame Material | Steel | |
| Wheel Material | Electrostatic Discharge Wheel | |
| Overall Length | 530mm | |
| Wheel Diameter | 125mm | |
| Overall Height | 1.02m | |
| Platform Length | 430mm | |
| Platform Width | 800mm | |
| Overall Width | 890mm | |
| Standards/Approvals | No | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Product Type Trolley | ||
Wheel Type Four Swivel Castor | ||
Load Capacity 150kg | ||
Platform Material Epoxy Powder Coated Steel | ||
Number of Shelves 2 | ||
Frame Material Steel | ||
Wheel Material Electrostatic Discharge Wheel | ||
Overall Length 530mm | ||
Wheel Diameter 125mm | ||
Overall Height 1.02m | ||
Platform Length 430mm | ||
Platform Width 800mm | ||
Overall Width 890mm | ||
Standards/Approvals No | ||
Brakes Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Treston Trolley is a adjustable TRTA 2 shelf trolley. This shelf trolley is used for general use in workshops, offices, production areas and hospitals.
ESD safe
5 year warranty
Related links
- Treston 2 Steel 4 Swivel Castor Trolley 150 kg Load, 800 mm
- Treston 4 Steel Swivel Castor Trolley 150 kg Load, 1000 mm
- Treston 4 Steel 430 mm 1000 mm
- Treston Steel Castor Trolley 150 kg Load, 700 mm
- FIMM 9 Steel Castor Tool Trolley 250 kg Load, 800 mm
- Treston 2 Steel Pivot with Brake 690 mm 400 mm
- FIMM Trolley 250 kg Load, 340 mm
- Treston 3 Aluminium 650 mm 530 mm
