Treston 3 Aluminium, Steel Swivel Castor Trolley, 650 mm, 150 kg Load, 530 mm

Subtotal (1 unit)*

$3,300.62

(exc. GST)

$3,630.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,300.62

*price indicative

RS Stock No.:
284-0481
Mfr. Part No.:
WTR140
Brand:
Treston
Find similar products by selecting one or more attributes.
Select all

Brand

Treston

Wheel Type

Swivel Castor

Product Type

Trolley

Load Capacity

150kg

Number of Shelves

3

Foldable

No

Frame Material

Aluminium, Steel

Overall Length

650mm

Wheel Diameter

125mm

Overall Height

1.415m

Platform Length

650mm

Platform Width

530mm

Standards/Approvals

RoHS

Overall Width

660mm

Brakes

Yes

COO (Country of Origin):
FI
The Treston Universal Trolley is a versatile and high-quality mobile solution designed for various applications, including use as a PC station, measuring station, or mobile storage trolley. Its construction and features make it suitable for a range of tasks in different environments.

Low pressure laminated chipboard Bench top material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy