Treston 4 Steel Esd Safe Trolley, 530 mm, 300 kg Load, 1 m
- RS Stock No.:
- 284-0444
- Mfr. Part No.:
- TRTA5104 ESD
- Brand:
- Treston
Subtotal (1 unit)*
$3,484.75
(exc. GST)
$3,833.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,484.75 |
*price indicative
- RS Stock No.:
- 284-0444
- Mfr. Part No.:
- TRTA5104 ESD
- Brand:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Product Type | Trolley | |
| Wheel Type | Esd Safe | |
| Load Capacity | 300kg | |
| Platform Material | Epoxy Powder Coated Steel | |
| Number of Shelves | 4 | |
| Foldable | No | |
| Frame Material | Steel | |
| Overall Length | 630mm | |
| Wheel Diameter | 125mm | |
| Overall Height | 1.515m | |
| Platform Length | 530mm | |
| Platform Width | 1m | |
| Overall Width | 1.09m | |
| Standards/Approvals | RoHS | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Product Type Trolley | ||
Wheel Type Esd Safe | ||
Load Capacity 300kg | ||
Platform Material Epoxy Powder Coated Steel | ||
Number of Shelves 4 | ||
Foldable No | ||
Frame Material Steel | ||
Overall Length 630mm | ||
Wheel Diameter 125mm | ||
Overall Height 1.515m | ||
Platform Length 530mm | ||
Platform Width 1m | ||
Overall Width 1.09m | ||
Standards/Approvals RoHS | ||
Brakes Yes | ||
- COO (Country of Origin):
- FI
The Treston Adjustable TRTA 4-Shelf Trolley ESD is a versatile and practical solution designed for general use across various settings, including workshops, offices, production areas, and hospitals. With its adjustable features and Electrostatic Discharge (ESD) protection, this trolley provides convenience and durability for a wide range of applications.
Frame material is of Epoxy powder-coated steel
Related links
- Treston 4 Steel Swivel Castor Trolley 300 kg Load, 1000 mm
- Treston 4 Steel 430 mm 1000 mm
- Treston 3 Aluminium 650 mm 530 mm
- Treston 4 Steel Swivel Castor Trolley 150 kg Load, 1000 mm
- FIMM Steel Trolley 250 kg Load, 380 mm
- STAHLWILLE 6 Welded Stainless Steel Tray Swivel Trolley 500 kg Load, 351 mm
- Treston 3 Aluminium 650 mm 530 mm
- Treston 1 Steel Trolley, 150 kg Load
